BKL 1103096 Adapter 2.5 mm to 3.5 mm Jack Gold Audio/Phono

Image Representative of Range

BKL 1103096 Adapter 2.5 mm to 3.5 mm Jack Gold Audio/Phono

MPN
1103096
Brand
BKL
EAN-13
4011376714510
Order Code
11-4953
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The BKL Electronic 1103096 adapter features a gold-plated 2.5 mm jack plug and a 3.5 mm jack socket, ensuring optimal audio connectivity. This stereo audio/phono adapter is typically used to connect devices with different jack sizes. It is ideal for use with sound systems, headphones, and audio equipment requiring size conversion.
Type Plug Straight
Size 3.5mm
Colour Gold
Mounting Type Cable
Cable Use Audio/phono
Connector Version straight
Contact Plating Gold Plated
Number of A Connectors 1
Number of B connections 1

Reviews

Be the first to submit a review

Trustpilot