BKL 1103092 Stereo Gold 3.5mm Audio Jack Plug Straight 4 Pins

Image Representative of Range

BKL 1103092 Stereo Gold 3.5mm Audio Jack Plug Straight 4 Pins

MPN
1103092
Brand
BKL
EAN-13
2050003938631
Order Code
11-4952
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The BKL Electronic 3.5 mm audio jack plug, model number 1103092, is a gold-plated, straight connector featuring four pins for stereo sound. Manufactured by BKL Electronic, this high-quality plug is ideal for creating custom audio cables or repairing existing ones. Its typical applications include use in headphones, audio devices, and professional recording equipment.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 6.5mm
Connection Soldering
Contact Plating Gold Plated
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot