BKL 1103088 Audio Jack 3.5mm Plug 4-Pin Stereo Gold Straight 1 piece

Image Representative of Range

BKL 1103088 Audio Jack 3.5mm Plug 4-Pin Stereo Gold Straight 1 piece

MPN
1103088
Brand
BKL
EAN-13
4011376714503
Order Code
11-4951
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The BKL Electronic audio jack model 1103088 is a 3.5 mm plug featuring a straight design with 4 pins for stereo audio connectivity. It has a gold-plated finish to ensure superior conductivity and resistance to corrosion. This audio jack is typically used in headphones, mobile devices, and other audio equipment requiring high-quality sound transmission.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.8mm
Connection Soldering
Contact Plating Gold Plated
Material Brass gold plated
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot