BKL 1103086 2.5mm Audio Jack Plug 4-Pin Stereo Gold Ideal for AV Use

Image Representative of Range

BKL 1103086 2.5mm Audio Jack Plug 4-Pin Stereo Gold Ideal for AV Use

MPN
1103086
Brand
BKL
EAN-13
4011376714497
Order Code
11-4950
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The BKL Electronic 1103086 is a 2.5 mm stereo audio jack plug with four pins, offering a straight design and a gold finish for enhanced connectivity. It is manufactured by BKL Electronic and typically used in audio equipment for reliable sound transmission. Ideal for applications requiring compact connectors, such as portable audio devices.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.8mm
Connection Soldering
Contact Plating Gold Plated
Material Brass gold plated
Number of pins 4
Number of Poles 4
Outside Ø 2.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot