BKL 1103084 3.5mm Audio Jack Plug Right Angle 3-Pin Stereo Gold

Image Representative of Range

BKL 1103084 3.5mm Audio Jack Plug Right Angle 3-Pin Stereo Gold

MPN
1103084
Brand
BKL
EAN-13
4011376714480
Order Code
11-4949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

The BKL Electronic 1103084 is a right angle 3.5 mm audio jack with gold plating, ensuring optimal stereo sound quality and durability. Manufactured by BKL Electronic, this plug features three pins and is designed for robust audio connections. It is ideal for use in audio equipment, headphones, and other multimedia devices requiring a reliable audio interface.
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 6.5mm
Connection Soldering
Contact Plating Gold Plated
Material Brass gold plated
Mating Cycles ≥ 3000
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm
Pins 3 / Stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot