BKL 1103081 audio jack Connector 2.5mm stereo straight gold 3-pin

MPN
1103081
Brand
BKL
EAN-13
2050006111208
Order Code
01-5873
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 28 availableBack-order availability date - 30/08/2026

The BKL Electronic 1103081 is a straight 2.5 mm audio jack connector featuring a gold-plated finish and three pins for stereo sound. Manufactured by BKL Electronic, this high-quality audio jack is designed for clear audio transmission. It is typically used in smaller electronic devices such as portable audio players and small headphones.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.80mm
Connection Soldering
Contact Plating Gold Plated
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot