BKL 1102058 Jack Adapter 3.5 mm Plug to 2.5 mm Socket Stereo 4-Pin

Image Representative of Range

BKL 1102058 Jack Adapter 3.5 mm Plug to 2.5 mm Socket Stereo 4-Pin

MPN
1102058
Brand
BKL
EAN-13
4011376711519
Order Code
11-4948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The BKL Electronic 1102058 is a jack adapter featuring a 3.5 mm jack plug and a 2.5 mm jack socket with stereo sound capability and four pins. It is typically used to connect audio devices with differing jack sizes. This adapter is ideal for use with headphones, smartphones, or audio equipment requiring size compatibility.
Type Jack adapter
Connector A Jack plug 3.5mm
Connector B Jack socket 2.5mm
Colour Black
Halogen-free No
Number of A Connectors 1
Number of B connections 1
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot