BKL 1102056 Jack Adapter 2.5mm Plug to 3.5mm Socket Stereo 4-Pin

Image Representative of Range

BKL 1102056 Jack Adapter 2.5mm Plug to 3.5mm Socket Stereo 4-Pin

MPN
1102056
Brand
BKL
EAN-13
4011376711502
Order Code
11-4947
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The BKL Electronic 1102056 Jack adapter converts a 2.5 mm jack plug to a 3.5 mm jack socket, supporting stereo sound with its four-pin configuration. Ideal for audio device connections, this adapter is suited for situations where a smaller plug needs to connect to a larger socket. BKL Electronic ensures a reliable solution for adapting audio equipment seamlessly.
Type Jack adapter
Connector A Jack plug 2.5mm
Connector B Jack socket 3.5mm
Colour Black
Halogen-free No
Number of A Connectors 1
Number of B connections 1
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot