BKL 1102054 Jack Adapter 3.5 mm Plug to Socket Stereo 4 Pins

Image Representative of Range

BKL 1102054 Jack Adapter 3.5 mm Plug to Socket Stereo 4 Pins

MPN
1102054
Brand
BKL
EAN-13
4011376711496
Order Code
11-4946
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The BKL Electronic 1102054 is a stereo jack adapter featuring a 3.5 mm jack plug and socket with four pins. It is typically used for connecting audio devices where a 3.5 mm stereo connection is required. This adapter is ideal for headphones, microphones, or audio cables needing a reliable and compact connection.
Type Jack adapter
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm
Colour Black
Halogen-free No
Number of A Connectors 1
Number of B connections 1
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot