BKL 1102051 Jack Adapter 3.5 mm Socket Stereo 4-Pin

Image Representative of Range

BKL 1102051 Jack Adapter 3.5 mm Socket Stereo 4-Pin

MPN
1102051
Brand
BKL
EAN-13
2050003953504
Order Code
11-4945
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Manufactured by BKL Electronic, the 1102051 Jack adapter is designed with 3.5 mm stereo sockets. It features four pins and allows for seamless audio connections. This adapter is typically used to connect audio devices with similar jack configurations.
Type Jack adapter
Connector A Jack socket 3.5mm
Connector B Jack socket 3.5mm
Colour Silver
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot