BKL 1102046 Audio/Phono Adapter 3.5mm Jack Socket to 3.5mm Jack Socket

Image Representative of Range

BKL 1102046 Audio/Phono Adapter 3.5mm Jack Socket to 3.5mm Jack Socket

MPN
1102046
Brand
BKL
EAN-13
4011376711465
Order Code
11-4944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The BKL Electronic 1102046 is an audio adapter that connects two 3.5 mm jack sockets. This black stereo adapter is ideal for extending audio connections between devices like headphones and speakers. It is typically used in audio applications requiring a simple and reliable connection.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Cable Use Audio/phono
Connector Version straight
Number of A Connectors 1
Number of B connections 1

Reviews

Be the first to submit a review

Trustpilot