BKL 1101258 Jack connection Cable 3.5mm socket to open ends 3 Pins

MPN
1101258
Brand
BKL
EAN-13
4011376755100
Order Code
01-5872
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

The BKL Electronic jack connection cable features a 3.5 mm jack socket with open cable ends, suitable for stereo connections and includes three pins. It is ideal for audio applications requiring reliable connections between devices. Commonly used in electronic projects, this component ensures clear signal transmission.
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type 1101258
Adaptor Type Jack connection cable
Audio channels Stereo
Material Nickel plated
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot