BKL 1101148 Mono 3.5mm audio jack 2 Pins 1pc for projects or repairs

MPN
1101148
Brand
BKL
EAN-13
4011376716484
Order Code
01-5870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

BKL Electronic manufactures the mono 3.5 mm audio jack with two pins, ideal for simple audio connections. This component's compact design makes it suitable for devices requiring a single audio channel. Common applications include personal audio equipment and communication devices.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour White
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 2.5mm
Connection Open end cable
Contact Plating Nickel Plated
Length 1.8m
Number of pins 2
Number of Poles 2
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot