BKL 10122004 D-SUB Plug 180° 25 Pins Soldering Single Piece

Image Representative of Range

BKL 10122004 D-SUB Plug 180° 25 Pins Soldering Single Piece

MPN
10122004
Brand
BKL
EAN-13
4011376715517
Order Code
11-4941
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

BKL Electronic manufactures the 10122004 D-SUB plug with 25 pins, designed for soldering applications. This durable connector is suitable for creating reliable electronic interfaces, commonly used in telecommunications and data transfer systems. The plug's 180° configuration facilitates easy connection in various compact or industrial settings.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 25
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot