BKL 10121218 RJ-45 Plug Tool-Free Angle STP CAT 8.1 Silver 1pc

MPN
10121218
Brand
BKL
EAN-13
4011376762481
Order Code
01-5820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic's RJ-45 plug 10121218 is a tool-free, angled, STP connector for CAT 8.1 applications. It is designed for high-speed Ethernet connections, ensuring reliable and efficient data transfer. Ideal for use in professional networking environments requiring robust and secure connections.
Type RJ45 CAT 8.1
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Factory colour Silver
Type A LSA
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot