BKL 10121216 RJ-45 Plug Tool Free STP CAT 8.1 Silver 1pc

MPN
10121216
Brand
BKL
EAN-13
4011376762467
Order Code
01-5818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic RJ-45 plug is a tool-free, shielded twisted pair (STP) connector designed for CAT 8.1 networks. This silver connector is suitable for high-speed data transmissions, making it ideal for advanced networking applications. Typical uses include setting up secure and efficient Ethernet connections in both commercial and industrial environments.
Type RJ45 CAT 8.1
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Factory colour Silver
Type A LSA
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot