BKL 10121215 RJ-45 Plug Tool-Free STP CAT 8.1 Silver 1pc

MPN
10121215
Brand
BKL
EAN-13
4011376760791
Order Code
01-5817
Country of Origin
China
View Full Product Range (14)

Discontinued


The BKL Electronic RJ-45 plug, model 10121215, is a tool-free, STP connector certified for CAT 8.1 applications. It features a silver finish and is designed for high-speed Ethernet networks, ensuring robust data transmission. Ideal for advanced networking setups, this connector supports up to CAT 8.1 performance, making it suitable for both professional and high-end home networks.
Type RJ45 CAT 8.1
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Factory colour Silver
Type A LSA
Type B RJ45 plug

Trustpilot