BKL 10121214 LSA Connector tool-free quick STP CAT. 6 A black 1pc

MPN
10121214
Brand
BKL
EAN-13
4011376760784
Order Code
01-5816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.27
100+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BKL Electronic 10121214 LSA connector is a tool-free, quick-connect component designed for efficient installation in network systems. It is an STP, Category 6A connector suitable for high-speed data transmission and typically used in Ethernet networks. Available in black, this product is ideal for reliable connections in both commercial and residential settings.
Type 10121214
Colour Black
Maximum Temperature +60°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot