BKL 10121211 Wire Connector IP68 dust-proof immersion proof 122x83x40.5mm

MPN
10121211
Brand
BKL
EAN-13
4011376760753
Order Code
01-5813
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic wire connector 10121211 measures 122 x 83 x 40.50 mm and is designed for secure electrical connections. This robust junction box is ideal for use in various wiring applications where protection and reliability are crucial. It is suitable for both residential and commercial settings.
Type Wire connector
Colour Black
Dim (L x W x H) 122 x 83 x 40.50 mm
Height 40.50mm
Length 122mm
Width 83mm

Reviews

Be the first to submit a review

Trustpilot