BKL 10121210 Wire Connector IP68 dust & water-proof 122x70x40.5mm

MPN
10121210
Brand
BKL
EAN-13
4011376760746
Order Code
01-5812
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The BKL Electronic 10121210 is a wire connector measuring 122 x 70 x 40.50 mm. This junction box is designed for securely connecting electrical wires. It is typically used in both residential and commercial electrical installations.
Type Wire connector
Colour Black
Dim (L x W x H) 122 x 70 x 40.50 mm
Height 40.50mm
Length 122mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot