BKL 10121208 RJ45 Connector CAT 6 IP68 short outdoor Black 8-pin

MPN
10121208
Brand
BKL
EAN-13
4011376760722
Order Code
01-5810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic 10121208 is a robust RJ45 connector designed for outdoor use, featuring IP68 protection suitable for harsh environments. This CAT 6 connector provides reliable high-speed Ethernet connections commonly used in industrial and outdoor networking applications. It is ideal for maintaining connectivity in settings where exposure to water and dust is a concern.
Type RJ45 CAT 6
Mounting Type Cable Mount
Number of Positions/ Contacts 8
Factory colour Black
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 8
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot