BKL 10121206 RJ45 Connector CAT 6a STP slim silver 8 Pins 1pc

MPN
10121206
Brand
BKL
EAN-13
4011376760708
Order Code
01-5808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

The BKL Electronic RJ45 connector, model 10121206, is a slim, silver, shielded twisted pair (STP) component designed for CAT 6a networks, ensuring high-speed and reliable data transmission. With its 8-pin configuration, this network connector is suitable for Ethernet applications in both commercial and residential settings. Its compatibility with CAT 6a standards makes it ideal for advanced networking environments requiring enhanced performance and reduced crosstalk.
Type RJ45 CAT 6a
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
Factory colour Silver
Number of pins 8
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot