BKL 10121203 RJ45 Plug tool-free STP CAT 6A 8P8C silver 1pc AWG 26-23/26-24

MPN
10121203
Brand
BKL
EAN-13
4011376757395
Order Code
01-5806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.57 £8.13
10+ £7.36
100+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic RJ45 Plug, model 10121203, is a tool-free, easy pull, shielded connector designed for Cat 6A applications. This straight plug features 8P8C configuration with a silver finish, making it suitable for high-speed network connections. It is ideal for Ethernet cabling in both professional and home networking environments.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Silver
LAN Category Cat 6a
Material Zinc (die-cast)
Number of pins 8P8C
Packaging Type Single
Seal Type Snap-in
Specification CAT 6A
Type A RJ45 plug
Type B Cut & Clip
Weight 16g

Reviews

Be the first to submit a review

Trustpilot