BKL 10121202 RJ45 angled Plug tool-free STP cat 6A 8P8C silver 1pc

MPN
10121202
Brand
BKL
EAN-13
4011376757388
Order Code
01-5805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £9.27
10+ £8.38
100+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BKL Electronic RJ45 angled plug, model 10121202, is a tool-free, shielded (STP) connector compatible with Cat 6A networks, featuring 8P8C silver contacts. Designed for 1 pc use, it offers a robust solution for creating secure cable connections in high-speed Ethernet applications. It is ideal for professional network setups requiring efficient data transmission and noise resistance.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Silver
LAN Category Cat 6a
Material Zinc (die-cast)
Number of pins 8P8C
Packaging Type Single
Seal Type Snap-in
Specification CAT 6A
Type A RJ45 plug
Type B Cut & Clip
Weight 21g

Reviews

Be the first to submit a review

Trustpilot