BKL 10121201 RJ45 Plug tool-free STP cat 6A 8P8C silver for AWG 26-23/24

MPN
10121201
Brand
BKL
EAN-13
4011376757371
Order Code
01-5804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.91 £5.02
10+ £4.58
100+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The BKL Electronic RJ45 plug, model 10121201, is a tool-free, shielded (STP) connector designed for Category 6A networks. It features 8P8C silver contacts, making it ideal for high-speed Ethernet connections. This connector is suitable for applications requiring reliable and robust network performance.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Silver
LAN Category Cat 6a
Material Zinc (die-cast)
Number of pins 8P8C
Packaging Type Single
Seal Type Snap-in
Specification CAT 6A
Type A RJ45 plug
Type B Cut & Clip
Weight 20g

Reviews

Be the first to submit a review

Trustpilot