BKL 10121200 tool-free RJ45 Plug cat 6A 8P8C transparent 1pc

MPN
10121200
Brand
BKL
EAN-13
4011376757364
Order Code
01-5803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The BKL Electronic 10121200 is a tool-free RJ45 plug, suitable for Cat 6A network connections. This transparent, 8P8C connector allows easy installation without the need for specialised tools. It is ideal for assembling Ethernet cables in professional and home network setups.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Transparent
LAN Category Cat 6a
Material Zinc (die-cast)
Number of pins 8P8C
Packaging Type Single
Seal Type Snap-in
Specification CAT 6A
Type A RJ45 plug
Type B Cut & Clip
Weight 9g

Reviews

Be the first to submit a review

Trustpilot