BKL 10121135 Adapter D-Sub 25-pin to RJ45 socket freely assembled

MPN
10121135
Brand
BKL
EAN-13
4011376757357
Order Code
01-5802
Country of Origin
Taiwan

Discontinued


The BKL Electronic 10121135 adapter connects a 25-pin D-SUB plug to an RJ45 socket. It serves as a gender changer, useful for adapting cable interfaces in various electronic and telecommunications applications. This robust connector is designed for reliable and efficient performance in networking setups.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 25
Packaging Type Single

Trustpilot