BKL 10121129 Adapter D-SUB Plug 25-pin to RJ12 socket freely assembled

MPN
10121129
Brand
BKL
EAN-13
4011376757296
Order Code
01-5796
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

The BKL Electronic 10121129 adapter features a D-SUB plug with 25 pins and an RJ12 socket, designed as a gender changer connector. Ideal for modifying or connecting serial and network cables, it ensures compatibility between different interfaces. Manufactured by BKL Electronic, it is commonly used in data communication and telecommunications applications.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 25
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot