BKL 10121128 Adapter D-Sub 25-pin Plug to RJ12 socket freely assembled

MPN
10121128
Brand
BKL
EAN-13
2050008471003
Order Code
01-5795
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121128 adapter converts a 25-pin D-SUB plug to an RJ12 socket, offering versatility in connectivity solutions. This adapter is used in applications requiring a gender change or connection adaptation between devices with differing interfaces. Suitable for various electronic and communication setups, it ensures seamless integration in professional and industrial environments.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot