BKL 10121124 D-Sub to RJ12 Adapter 25-pin socket freely assemblable

MPN
10121124
Brand
BKL
EAN-13
4011376757241
Order Code
01-5791
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121124 Adapter features a D-SUB 25-pin socket to RJ12 socket configuration, making it ideal for connecting different interface types. This gender changer connector facilitates seamless communication between devices, often used in telecommunication and networking applications. Its durable construction ensures reliable performance in various electronic setups.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot