BKL 10121123 Adapter D-sub 15-pin to RJ45 socket freely assembled

MPN
10121123
Brand
BKL
EAN-13
4011376757234
Order Code
01-5790
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

The BKL Electronic 10121123 adapter is a D-SUB plug with a 15-pin configuration and an RJ45 socket. It functions as a connector gender changer, facilitating seamless connectivity between differing interfaces. Ideal for use in networking and telecommunications, the adapter ensures reliable and versatile connections.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot