BKL 10121120 Adapter D-Sub 15-pin to RJ45 socket freely assembled

MPN
10121120
Brand
BKL
EAN-13
4011376757203
Order Code
01-5787
Country of Origin
Taiwan

Discontinued


The BKL Electronic 10121120 is an adapter featuring a 15-pin D-SUB socket to an RJ45 socket. It serves as a connector gender changer, commonly used for networking or data transfer applications. This single-piece adapter is ideal for converting connections in various electronic setups.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Trustpilot