BKL 10121112 Adapter D-Sub 15-pin to RJ12 socket freely assembled

MPN
10121112
Brand
BKL
EAN-13
4011376757128
Order Code
01-5779
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121112 adapter features a D-SUB 15-pin socket and an RJ12 socket, providing a gender-changing function. This connector gender changer is ideal for adapting connections between different electronic equipment. It is typically used in communication systems where conversion between D-SUB and RJ12 interfaces is required.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Trustpilot