BKL 10121108 Adapter D-sub 9-pin to RJ45 socket freely assembled

MPN
10121108
Brand
BKL
EAN-13
4011376757081
Order Code
01-5775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The BKL Electronic 10121108 Adapter is a connector gender changer featuring a D-SUB socket with 9 pins and an RJ45 socket. This adapter is designed for transforming connections and is ideal for integrating older equipment with modern network interfaces. It is commonly used in professional and technical environments where connecting disparate devices is necessary.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot