BKL 10121107 Adapter D-Sub 9-pin to RJ45 socket single assembleable

MPN
10121107
Brand
BKL
EAN-13
4011376757074
Order Code
01-5774
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121107 is a D-SUB 9-pin to RJ45 socket adapter, designed for connecting network and serial interfaces. This gender changer adapter provides a practical solution for adapting connections without altering the original equipment. It is suitable for use in IT and telecommunications applications where conversion from a D-SUB to an RJ45 interface is needed.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single
Type Adapter

Trustpilot