BKL 10121102 Adapter D-sub 9-pin to RJ12 socket freely assembled

MPN
10121102
Brand
BKL
EAN-13
4011376757029
Order Code
01-5769
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121102 adapter connects a 9-pin D-SUB socket to an RJ12 socket, enabling versatile connectivity between devices. This gender changer is ideal for adapting existing connections in telecommunications and IT applications. It is a reliable solution for professionals needing to link different interface standards.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single
Type Adapter

Trustpilot