BKL 10120670 Ribbon Cable 2.54mm spacing 14 x 0.08mm² Grey 1pc

MPN
10120670
Brand
BKL
EAN-13
4011376754677
Order Code
01-5731
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The BKL Electronic 10120670 ribbon cable features a contact spacing of 2.54 mm and a section of 14 x 0.08 mm² in grey. This cable is suitable for connecting internal components within electronic devices and is ideal for use in projects requiring compact and reliable data transmission. Manufactured by BKL Electronic, it is designed for precise and efficient electrical connections.
Connector 1 IDC
Connector 2 IDC
Number of Cores 14
Conductor Cross Section 2.54mm
Colour Grey
Length 0.25m
Type Ribbon cable
AWG 28
Packaged Yes
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot