BKL 10120669 Ribbon Cable 2.54mm contact spacing grey 12x0.08mm²

MPN
10120669
Brand
BKL
EAN-13
4011376754660
Order Code
01-5730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.66
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The BKL Electronic 10120669 ribbon cable features a contact spacing of 2.54 mm and a cross-sectional area of 12 x 0.08 mm², with a grey appearance. This single-piece cable is commonly used in internal wiring applications for electronic devices. Its design supports efficient connection and organisation within electronic systems.
Connector 1 IDC
Connector 2 IDC
Number of Cores 12
Conductor Cross Section 2.54mm
Colour Grey
Length 0.25m
Type Ribbon cable
AWG 28
Packaged Yes
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot