BKL 10120666 Ribbon Cable 2.54mm spacing 6 x 0.08mm² Grey

MPN
10120666
Brand
BKL
EAN-13
4011376754639
Order Code
01-5728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

BKL Electronic manufactures the 10120666 ribbon cable with a contact spacing of 2.54 mm and a cross-section of 6 x 0.08 mm². This grey cable is suitable for compact electronic connections and data signal transmissions. It is commonly used in computer and electronic assembly applications.
Connector 1 IDC
Connector 2 IDC
Number of Cores 6
Conductor Cross Section 2.54mm
Colour Grey
Length 0.25m
Type Ribbon cable
AWG 28
Packaged Yes
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot