BKL 10120612 I DC Cable Mounting Socket 1.27 Pitch, 1.27 mm

MPN
10120612
Brand
BKL
Order Code
50-8077
Country of Origin
Taiwan

Discontinued


A gold plated 2-row pole connector that has a 1.27mm pitch. It is suitable as a cable connector for flat cable and has a spacing of 0.635mm. This connector have a current rating of 0.5A.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 15-pin configuration
  • BKL part no. 10120612
Number of Ways 30
Pitch 1.27mm
Number of Rows 2

Trustpilot