BKL 10120594 Straight Pin Header 2 x 20 for PCB Mounting 2.54 with Ejector

MPN
10120594
Brand
BKL
EAN-13
4011376709646
Order Code
50-9983

Discontinued


Straight pin header with 20 rows of 3 pins, 2.54mm pitch, suitable for PCB mounting.
  • Suitable for port plug connection
  • With ejection lever
Type Pin strip
Pitch 2.54mm
Number of Rows N/A
Mounting Type PCB
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot