BKL 10120164/3 Ribbon Cable 1.27mm contact spacing 40 x 0.08mm² 3 m

Image Representative of Range

BKL 10120164/3 Ribbon Cable 1.27mm contact spacing 40 x 0.08mm² 3 m

MPN
10120164/3
Brand
BKL
EAN-13
2050004805628
Order Code
01-5709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BKL Electronic ribbon cable, part number 10120164/3, features a contact spacing of 1.27 mm and is composed of 40 wires each with a cross-section of 0.08 mm². This multi-coloured cable, 3 metres in length, is suitable for applications requiring flexible and reliable connections, such as in computing or telecommunications. Its compact design and high conductivity make it ideal for efficient data transfer in electronic circuitry.
Connector 1 IDC
Connector 2 IDC
Number of Cores 40
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 3m
Type Ribbon cable
AWG 28
Halogen-free No
Height 49.53mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 50.53mm

Reviews

Be the first to submit a review

Trustpilot