BKL 10120161/3 Ribbon Cable 1.27mm spacing 26-core Multi-coloured 3m

Image Representative of Range

BKL 10120161/3 Ribbon Cable 1.27mm spacing 26-core Multi-coloured 3m

MPN
10120161/3
Brand
BKL
EAN-13
4011376739124
Order Code
01-5708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic ribbon cable, part number 10120161/3, features a contact spacing of 1.27 mm and consists of 26 multi-coloured strands with a cross-section of 0.08 mm² each. With a length of 3 metres, it is well-suited for applications requiring organised internal connections in electronic equipment. This cable is particularly useful for prototyping, circuit board connections, and electronic device wiring.
Connector 1 IDC
Connector 2 IDC
Number of Cores 26
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 3m
Type Ribbon cable
AWG 28
Halogen-free No
Height 31.75mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 32.75mm

Reviews

Be the first to submit a review

Trustpilot