BKL 10120158/3 Ribbon Cable 1.27mm contact spacing 16-colour 3m

Image Representative of Range

BKL 10120158/3 Ribbon Cable 1.27mm contact spacing 16-colour 3m

MPN
10120158/3
Brand
BKL
EAN-13
2050004806618
Order Code
01-5707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic ribbon cable features a contact spacing of 1.27 mm and consists of 16 conductors, each with a cross-section of 0.08 mm². It is multi-coloured and has a length of 3 metres, making it suitable for complex wiring needs in electrical and electronic systems. This cable is ideal for use in data transfer applications and internal device connections.
Connector 1 IDC
Connector 2 IDC
Number of Cores 16
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 3m
Type Ribbon cable
AWG 28
Halogen-free No
Height 19.05mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 20.05mm

Reviews

Be the first to submit a review

Trustpilot