BKL 10120156/3 Ribbon Cable 1.27mm spacing 10-core 3m multi-coloured

Image Representative of Range

BKL 10120156/3 Ribbon Cable 1.27mm spacing 10-core 3m multi-coloured

MPN
10120156/3
Brand
BKL
EAN-13
2050004806793
Order Code
01-5704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BKL Electronic produces a multi-coloured ribbon cable with a contact spacing of 1.27 mm and a cross-section of 10 x 0.08 mm². The cable, measuring 3 metres in length, is ideal for use in computer and electronic projects. It's commonly used in data transfer and device interconnections where space-saving is essential.
Connector 1 IDC
Connector 2 IDC
Number of Cores 10
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 3m
Type Ribbon cable
AWG 28
Halogen-free No
Height 11.43mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 12.43mm

Reviews

Be the first to submit a review

Trustpilot