BKL 10120156/10 Ribbon Cable 1.27mm spacing 10 m multi-coloured

Image Representative of Range

BKL 10120156/10 Ribbon Cable 1.27mm spacing 10 m multi-coloured

MPN
10120156/10
Brand
BKL
EAN-13
2050004806700
Order Code
01-5703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.33
10+ £14.06
100+ £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic ribbon cable, model 10120156/10, features a contact spacing of 1.27 mm and comprises multiple coloured, 10-core conductors with 0.08 mm² each. This 10-meter cable is ideal for use in electronic and electrical applications requiring compact and organised wire management. Its multicoloured design facilitates easy identification of individual connections within complex circuits.
Connector 1 IDC
Connector 2 IDC
Number of Cores 10
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 10m
Type Ribbon cable
AWG 28
Halogen-free No
Height 11.43mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 12.43mm

Reviews

Be the first to submit a review

Trustpilot