BKL 10120152/3 Ribbon Cable 1.27mm spacing 40x0.09mm² 3m Grey

Image Representative of Range

BKL 10120152/3 Ribbon Cable 1.27mm spacing 40x0.09mm² 3m Grey

MPN
10120152/3
Brand
BKL
EAN-13
2050004806656
Order Code
01-5702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronic produces this ribbon cable with a contact spacing of 1.27 mm and a cross-section of 0.09 mm². The cable is grey, consists of 40 conductors, and is 3 metres long, suitable for internal wiring applications. It is typically used in electronic and communication equipment for flexible and organised signal transmission.
Connector 1 IDC
Connector 2 IDC
Number of Cores 40
Conductor Cross Section 1.27mm
Colour Grey
Length 3m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 50.46mm

Reviews

Be the first to submit a review

Trustpilot