BKL 10120149/3 Ribbon Cable 1.27mm contact spacing 3m 25-pin grey

Image Representative of Range

BKL 10120149/3 Ribbon Cable 1.27mm contact spacing 3m 25-pin grey

MPN
10120149/3
Brand
BKL
EAN-13
2050004806816
Order Code
01-5699
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

BKL Electronic manufactures the grey ribbon cable with a 25-conductor configuration, a contact spacing of 1.27 mm, and a length of 3 metres. The cable features a cross-section of 0.09 mm² per conductor, ideal for compact electronic setups and data transmission applications. Commonly used in internal wiring of electronic devices, it suits a variety of applications needing flexible and reliable connectivity.
Connector 1 IDC
Connector 2 IDC
Number of Cores 25
Conductor Cross Section 1.27mm
Colour Grey
Length 3m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 31.41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot