BKL 10120147/3 Ribbon Cable 1.27mm pitch 16-core 3m grey

Image Representative of Range

BKL 10120147/3 Ribbon Cable 1.27mm pitch 16-core 3m grey

MPN
10120147/3
Brand
BKL
EAN-13
2050004806649
Order Code
01-5698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic's ribbon cable features a 16-core design with a contact spacing of 1.27 mm and is 3 meters long. It has a cross-section of 0.09 mm² per conductor and a grey colour, suitable for internal wiring in electronic devices. Typical applications include connecting components in computers, printers, and other electronic equipment where compact and flexible cabling is needed.
Connector 1 IDC
Connector 2 IDC
Number of Cores 16
Conductor Cross Section 1.27mm
Colour Grey
Length 3m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 19.98mm

Reviews

Be the first to submit a review

Trustpilot