BKL 10120147/10 Ribbon Cable Contact 1.27mm 16-way Grey 10m 0.05mm²

Image Representative of Range

BKL 10120147/10 Ribbon Cable Contact 1.27mm 16-way Grey 10m 0.05mm²

MPN
10120147/10
Brand
BKL
EAN-13
2050004806809
Order Code
01-5697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £19.38 £16.47
10+ £15.11
100+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic ribbon cable is a grey, flat cable with 16 conductors and contact spacing of 1.27 mm, designed for internal wiring applications. This 10-metre long cable, with a cross-sectional area of 0.05 mm² per conductor, is suitable for use in electronic devices where compact and flexible connections are needed. It is commonly used in appliances, computers, and communication equipment for efficient signal transmission.
Connector 1 IDC
Connector 2 IDC
Number of Cores 16
Conductor Cross Section 1.27mm
Colour Grey
Length 10m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 19.98mm

Reviews

Be the first to submit a review

Trustpilot